Part Details for QS186LE214 by Banner Engineering Corp
Results Overview of QS186LE214 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QS186LE214 Information
QS186LE214 by Banner Engineering Corp is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for QS186LE214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M4130
|
Newark | Laser Emitter Sensor, 15M, 10-30Vdc, Sensor Output Type:-, Sensing Range Max:15M, Supply Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.4600 / $185.1100 | Buy Now |
DISTI #
2170-QS186LE214-ND
|
DigiKey | WORLD-BEAM QS18 SERIES: LASER CL Min Qty: 1 Lead time: 7 Weeks Container: Box |
13 In Stock |
|
$170.0000 | Buy Now |
DISTI #
778-QS186LE214
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Laser Class 2, Cross, Range: 15 m, Input: 10-30 V d... more | 0 |
|
$173.0000 | Order Now |
Part Details for QS186LE214
QS186LE214 CAD Models
QS186LE214 Part Data Attributes
|
QS186LE214
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
QS186LE214
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 5000mm Max, Rectangular, Board Mount,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 35 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 5000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |