QS186LE11
Description: Photoelectric Sensor, 0mm Min, 2000mm Max, Rectangular, Board Mount,

Overview of QS186LE11 by Banner Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for QS186LE11 by Banner Engineering Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 21H6114
Newark Laser Emitter Sensor, 15M, 10-30Vdc, Sensor Output Type:-, Sensing Range Max:15M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:-, Product Range:World-Beam Qs18 Series Rohs Compliant: Yes |Banner Engineering QS186LE11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $100.5800
  • 3 $98.7000
  • 5 $95.8800
$95.8800 / $100.5800 Buy Now
DISTI # 778-QS186LE11
Mouser Electronics Photoelectric Sensors WORLD-BEAM QS18 Series: Laser Class 1, Vertical Line, Range: 15 m, Input: 10-30 V dc, Output: Not Applicable, 2 m Cable 0
  • 1 $94.0000
$94.0000 Order Now
Neutron USA PE Sensor, Laser Emitter, Class 1, 15m, 10-30VDC, 2m Cable, 02756 0
  • 1 $243.1600
$243.1600 Buy Now

CAD Models for QS186LE11 by Banner Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS186LE11 by Banner Engineering Corp

QS186LE11
Banner Engineering Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BANNER ENGINEERING CORP
Reach Compliance Code
unknown
Additional Feature
IP 67, REVERSE POLARITY PROTECTION
Body Breadth
15 mm
Body Height
35 mm
Housing
ABS
Measurement Range-Max (mm)
2000 mm
Measurement Range-Min (mm)
Mounting Feature
BOARD MOUNT
Operating Current-Max
35 mA
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. QS186LE11
    Banner Engineering Corp
    Photoelectric Sensor, 0mm Min, 2000mm Max, Rectangular, Board Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS186LE11 by Banner Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS186LE11 by Banner Engineering Corp

Select Manufacturer
Which Manufacturer of QS186LE11 would you like to use for your alert(s)?
  • Please alert me when QS186LE11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS186LE11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS186LE11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS186LE11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS186LE11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS186LE11 by Banner Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: