Part Details for QS186LE by Banner Engineering Corp
Overview of QS186LE by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QS186LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6110
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:-, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:-, Product Range:Qs18 Series Rohs Compliant: Yes |Banner Engineering QS186LE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8000 / $96.3000 | Buy Now |
DISTI #
2170-QS186LE-ND
|
DigiKey | PHOTO SEN LASER 30M Min Qty: 1 Lead time: 3 Weeks Container: Box |
9 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-QS186LE
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Laser Class 1, Range: 30 m, Input: 10-30 V dc, Output: Not Applicable, 2 m (6.5 ft) Cable RoHS: Compliant | 0 |
|
$90.0000 | Order Now |
|
Neutron USA | QS18 WORLD-BEAM Emitter (Flush Front) Class1 Laser R 70252 | 10 |
|
$183.7100 | Buy Now |
Part Details for QS186LE
QS186LE CAD Models
QS186LE Part Data Attributes
|
QS186LE
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
QS186LE
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 30000mm Max, Rectangular, Board Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 35 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 30000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |