Part Details for QS186EVQ5 by Banner Engineering Corp
Overview of QS186EVQ5 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS186EVQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7541
|
Newark | Photoelectric Sensor, 20M, 30Vdc, Sensing Method:Opposed, Product Range:World-Beam Qs18 Series, Connection Method:M12 Connector, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:20M, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering QS186EVQ5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3800 / $73.8300 | Buy Now |
DISTI #
778-QS186EVQ5
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM QS18 Series: Visible Red Emitter, Range: 20 m, Input: 10-30 V dc, Output: Not Applicable, 150 mm (6 in) M12 Pigtail QD RoHS: Compliant | 4 |
|
$69.0000 | Buy Now |