Part Details for QS1500-NO.2-F6-0-65MM by TE Connectivity / Raychem
Overview of QS1500-NO.2-F6-0-65MM by TE Connectivity / Raychem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for QS1500-NO.2-F6-0-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS1500-NO.2-F6-0-65MM
|
IBS Electronics | Heat Shrink Tubing &, Sleeves QS1500-NO.2-F6-0- 65MM Min Qty: 3175 Package Multiple: 1 | 39900 |
|
$0.2730 | Buy Now |