Part Details for QS125NP10C-100.000MHZ by Q-TECH Corporation
Overview of QS125NP10C-100.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QS125NP10C-100.000MHZ
QS125NP10C-100.000MHZ CAD Models
QS125NP10C-100.000MHZ Part Data Attributes
|
QS125NP10C-100.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS125NP10C-100.000MHZ
Q-TECH Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTISTATIC CARDBOARD | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 15.88mm x 15.88mm x 3.81mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn60Pb40) |