Part Details for QS122NWD7C-300.000MHZ by Q-TECH Corporation
Overview of QS122NWD7C-300.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS122NWD7C-300.000MHZ
QS122NWD7C-300.000MHZ CAD Models
QS122NWD7C-300.000MHZ Part Data Attributes
|
QS122NWD7C-300.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS122NWD7C-300.000MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 12.7mm x 9.53mm x 3.05mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |