Datasheets
QS121XXW12 by: APEM Inc

Single Color LED,

Part Details for QS121XXW12 by APEM Inc

Overview of QS121XXW12 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for QS121XXW12

Part # Distributor Description Stock Price Buy
DISTI # 27X4700
Newark Panel Indicator, 12Mm, White, 12Vdc, Led Color:White, Operating Voltage:12Vdc, Mounting Hole Dia:12Mm, Forward Current If:20Ma, Luminous Intensity:1.6Cd, Ip/Nema Rating:Not Rated, Product Range:Qs Series Rohs Compliant: Yes |Apem QS121XXW12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 173
  • 1 $1.1000
  • 10 $1.1000
  • 25 $1.1000
  • 50 $1.1000
  • 100 $1.1000
  • 250 $1.1000
$1.1000 Buy Now
DISTI # 679-3484-ND
DigiKey INDICATOR 12MM FIXED WH 12V SLDR Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $5.1377
$5.1377 Buy Now
DISTI # 642-QS121XXW12
Mouser Electronics LED Panel Mount Indicators 12mm SOLD LUG/FASTON White 12V RoHS: Compliant 0
  • 1 $7.5000
  • 10 $6.0600
  • 50 $5.5600
  • 100 $5.1300
  • 200 $5.0600
  • 500 $4.7600
  • 1,000 $4.5700
$4.5700 / $7.5000 Order Now
DISTI # 70289982
RS LED Indicator 12mm Plastic Snap-In Panel Mount Fixed White 12VDC Solder | APEM Components QS121XXW12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $5.4200
  • 500 $4.9800
  • 1,000 $4.6100
  • 10,000 $4.3300
  • 100,000 $4.0600
$4.0600 / $5.4200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.2300
  • 50 $5.0600
  • 100 $4.8400
  • 300 $4.6300
  • 500 $3.9300
  • 1,000 $3.5300
  • 2,500 $3.3400
  • 5,000 $3.2300
$3.2300 / $6.2300 Buy Now
DISTI # 36157850
Verical LED Panel Mount Indicator Uni-Color White 1200mcd Automotive 2-Pin RoHS: Compliant Min Qty: 46 Package Multiple: 1 Americas - 173
  • 46 $1.6579
  • 50 $1.5947
  • 100 $1.5406
$1.5406 / $1.6579 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.2300
  • 50 $5.0600
  • 100 $4.8400
  • 300 $4.6300
  • 500 $3.9300
  • 1,000 $3.5300
  • 2,500 $3.3400
  • 5,000 $3.2300
$3.2300 / $6.2300 Buy Now

Part Details for QS121XXW12

QS121XXW12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS121XXW12 Part Data Attributes

QS121XXW12 APEM Inc
Buy Now Datasheet
Compare Parts:
QS121XXW12 APEM Inc Single Color LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code not_compliant
HTS Code 8541.40.20.00
Color WHITE
Configuration SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 3.8 V
Lens Type DIFFUSED
Luminous Intensity-Nom 1600.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2 mm
Packing Method BULK
Reverse Voltage-Max 5 V
Shape CYLINDRICAL
Size 14 mm
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS121XXW12 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS121XXW12 by APEM Inc

Select Manufacturer
Which Manufacturer of QS121XXW12 would you like to use for your alert(s)?
  • Please alert me when QS121XXW12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS121XXW12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS121XXW12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS121XXW12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS121XXW12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS121XXW12 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: