Part Details for QS12.288MHZ-HC49S-32PF-30R-ROHS by Fronter Electronics Co Ltd
Overview of QS12.288MHZ-HC49S-32PF-30R-ROHS by Fronter Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS12.288MHZ-HC49S-32PF-30R-ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS12M288
|
Maritex | Miniature Quartz crystal, 12.288MHz, HC49S, 30ppm, 32pF Min Qty: 1 Package Multiple: 1 | 937 |
|
$0.1210 / $0.1550 | Buy Now |