Part Details for QS106AC9N-100.000MHZ by Q-TECH Corporation
Overview of QS106AC9N-100.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS106AC9N-100.000MHZ
QS106AC9N-100.000MHZ CAD Models
QS106AC9N-100.000MHZ Part Data Attributes
|
QS106AC9N-100.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS106AC9N-100.000MHZ
Q-TECH Corporation
ACMOS Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTISTATIC CARDBOARD | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | ACMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 20.07mm x 14.99mm x 4.06mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn60Pb40) |