Part Details for QS101XXHY110 by APEM Inc
Overview of QS101XXHY110 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for QS101XXHY110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4558
|
Newark | Led Panel Mount Indicator, Snap-In, Yellow, 10 Mm, 110 Vac, 6 Ma, 380 Mcd, Not Rated Rohs Compliant: Yes |Apem QS101XXHY110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $10.1200 | Buy Now |
DISTI #
679-3457-ND
|
DigiKey | INDICATOR 10MM FIXED HI YEL 110V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0108 | Buy Now |
DISTI #
642-QS101XXHY110
|
Mouser Electronics | LED Panel Mount Indicators 10mm SOLD LUG/FASTON Bright Yellow 110VD RoHS: Compliant | 75 |
|
$5.0100 / $8.3500 | Buy Now |
DISTI #
70289955
|
RS | LED Indicator 10mm Plastic Snap-In Panel Mount Fixed Hyper Yellow 110VAC Solder | APEM Components QS101XXHY110 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $8.4300 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 380mcd Automotive 2-Pin RoHS: Compliant | 0 |
|
$3.2100 / $6.2200 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 380mcd Automotive 2-Pin RoHS: Compliant | 0 |
|
$3.2100 / $6.2200 | Buy Now |