There are no models available for this part yet.
Overview of QS101XXHR110 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for QS101XXHR110 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X4546
|
Newark | Led Panel Mount Indicator, Snap-In, Red, 10 Mm, 110 Vac, 6 Ma, 6 Cd, Not Rated Rohs Compliant: Yes |Apem QS101XXHR110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $9.1900 | Buy Now | |
DISTI #
679-3455-ND
|
DigiKey | INDICATOR 10MM FIXED HI RED 110V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2629 | Buy Now | |
DISTI #
642-QS101XXHR110
|
Mouser Electronics | LED Panel Mount Indicators 10mm SOLD LUG/FASTON Bright Red 110VDC RoHS: Compliant | 126 |
|
$4.2600 / $7.7500 | Buy Now | |
DISTI #
70289953
|
RS | LED Indicator 10mm Plastic Snap-In Panel Mount Fixed Hyper Red 110VAC Solder | APEM Components QS101XXHR110 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $7.8300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $5.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9200 / $5.6500 | Buy Now |
CAD Models for QS101XXHR110 by APEM Inc
Part Data Attributes for QS101XXHR110 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|