Power Circuits
QS10.481
Puls Gmbh
Description: AC/DC CONVERTER 48V 240W

Overview of QS10.481 by Puls Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QS10.481 by Puls Gmbh

Part # Manufacturer Description Stock Price Buy
DISTI # 1736-1017-ND
DigiKey AC/DC DIN RAIL SUPPLY 48V 240W Min Qty: 1 Lead time: 2 Weeks Container: Box 15
In Stock
  • 1 $607.5000
$607.5000 Buy Now
Onlinecomponents.com AC-DC Power Supply - 240W - 48-56VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 60x124x117mm RoHS: Compliant 17 In Stock
  • 1 $607.5000
$607.5000 Buy Now
DISTI # 67553723
Verical AC/DC Power Supply Single-OUT 48V 5A 240W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2233 Americas - 16
  • 1 $730.1683
$730.1683 Buy Now
Master Electronics AC-DC Power Supply - 240W - 48-56VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 60x124x117mm RoHS: Compliant 17 In Stock
  • 1 $607.5000
$607.5000 Buy Now

CAD Models for QS10.481 by Puls Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS10.481 by Puls Gmbh

QS10.481
Puls Gmbh
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PULS GMBH
Package Description
PACKAGE-10
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
IT ALSO OPERATES WITH INPUT VOLTAGE 60AC TO 85AC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
276 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-PXMA-X10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
56 V
Output Voltage-Min
48 V
Output Voltage-Nom
48 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. QS10.481
    Puls Gmbh
    AC/DC CONVERTER 48V 240W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS10.481 by Puls Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS10.481 by Puls Gmbh

Select Manufacturer
Which Manufacturer of QS10.481 would you like to use for your alert(s)?
  • Please alert me when QS10.481 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS10.481 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS10.481 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS10.481 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS10.481.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS10.481 by Puls Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: