Datasheets
QS0B-03-4480-D by: TT Electronics Resistors

Array/Network Resistor, Bussed, 1W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1534, QSOP

Part Details for QS0B-03-4480-D by TT Electronics Resistors

Overview of QS0B-03-4480-D by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SLG4LC4480V Renesas Electronics Corporation HVDCP Quick Charge 2.0 Identification
75844-802-16LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch.
75844-802-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch.

Part Details for QS0B-03-4480-D

QS0B-03-4480-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS0B-03-4480-D Part Data Attributes

QS0B-03-4480-D TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
QS0B-03-4480-D TT Electronics Resistors Array/Network Resistor, Bussed, 1W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1534, QSOP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description QSOP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature PRECISION
Element Power Dissipation 0.05 W
First Element Resistance 448 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 19
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.4732 mm
Package Length 8.6614 mm
Package Shape RECTANGULAR PACKAGE
Package Style QSOP
Package Width 3.9116 mm
Packing Method TR; TUBE
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 448 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1534
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape GULL WING
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for QS0B-03-4480-D

This table gives cross-reference parts and alternative options found for QS0B-03-4480-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS0B-03-4480-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS0BLF-03-4480-D Array/Network Resistor, Bussed, 1W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1534, QSOP, ROHS COMPLIANT TT Electronics Resistors QS0B-03-4480-D vs QS0BLF-03-4480-D
Part Number Description Manufacturer Compare
QS0BLF-03-4480-D Array/Network Resistor, Bussed, 1W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1534, QSOP, ROHS COMPLIANT TT Electronics Resistors QS0B-03-4480-D vs QS0BLF-03-4480-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS0B-03-4480-D by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS0B-03-4480-D by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of QS0B-03-4480-D would you like to use for your alert(s)?
  • Please alert me when QS0B-03-4480-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS0B-03-4480-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS0B-03-4480-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS0B-03-4480-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS0B-03-4480-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS0B-03-4480-D by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: