There are no models available for this part yet.
Overview of QS-8-6 by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QS-8-6 by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68C0105
|
Newark | Reducing Connector, 8/6Mm, External Diameter:8Mm, Svhc:No Svhc (17-Dec-2015), Inlet Outside Diameter:8Mm, Outlet Outside Diameter:6Mm |Festo QS-8-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2171-QS-8-6-ND
|
DigiKey | PUSH-IN CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
255 In Stock |
|
$3.8800 | Buy Now | |
DISTI #
QS-8-6
|
TME | Push-in fitting, straight,reductive, -0.95÷6bar, QS, Øout: 6mm Min Qty: 1 | 1 |
|
$4.5300 / $5.2300 | Buy Now |
CAD Models for QS-8-6 by Festo
Part Data Attributes for QS-8-6 by Festo
|
|
---|---|
Samacsys Manufacturer
|
Festo
|