Part Details for QS-12H-10 by Festo
Overview of QS-12H-10 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-12H-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C0099
|
Newark | Reducing Sleeve Connector, Svhc:No Svhc (17-Dec-2015), Inlet Outside Diameter:12Mm, Outlet Outside Diameter:10Mm |Festo QS-12H-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2171-QS-12H-10-ND
|
DigiKey | PUSH-IN CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$5.4000 | Buy Now |
DISTI #
QS-12H-10
|
TME | Push-in fitting, straight,reductive, -0.95÷6bar, QS, 10mm Min Qty: 1 | 8 |
|
$6.1000 / $7.0400 | Buy Now |