Part Details for QS-1023342-BL by IAC Industries Inc
Overview of QS-1023342-BL by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1023342-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8944
|
Newark | Electrical Channel, Eze Blue, 57.5", Accessory Type:Electrical Channel, For Use With:14 Gauge Brackets, Length:57.5", Width:14", Height:4", Product Range:Mts-Ii Series |Iac Industries QS-1023342-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.0000 | Buy Now |
DISTI #
655BE32057
|
TestEquity LLC | IAC Industries QS-1023342-BL Electrical Channel, 8 Outlets, 15 Amp, 57.5"x2"x2", EZE Blu, QS MTS II | 0 |
|
$259.0000 | Buy Now |