Part Details for QRW010A0B1Z by Lineage Power
Overview of QRW010A0B1Z by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QRW010A0B1Z
QRW010A0B1Z CAD Models
QRW010A0B1Z Part Data Attributes:
|
QRW010A0B1Z
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
QRW010A0B1Z
Lineage Power
IC 1-OUTPUT 120 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10, Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T10 | |
Length | 58.17 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 37.08 mm |
Alternate Parts for QRW010A0B1Z
This table gives cross-reference parts and alternative options found for QRW010A0B1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRW010A0B1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRW010A0B1 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-10 | TE Connectivity | QRW010A0B1Z vs QRW010A0B1 |
QRW010A0B1Z | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | GE Power Electronics Inc | QRW010A0B1Z vs QRW010A0B1Z |
QRW010A0B1 | IC 1-OUTPUT 120 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-10, Power Supply Module | Lineage Power | QRW010A0B1Z vs QRW010A0B1 |
QRW010A0B1Z | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | TE Connectivity | QRW010A0B1Z vs QRW010A0B1Z |