Part Details for QRU-16DCO by Quantum Storage Systems
Overview of QRU-16DCO by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRU-16DCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5749
|
Newark | Conductive Double Sided Rack, 12 Rails, No. Of Bins:-, Height:53", Width:20", Length:36", Load Capacity:1600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QRU-16DCO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 453 |
|
Buy Now |