Part Details for QRU-12S-220-96BK by Quantum Storage Systems
Overview of QRU-12S-220-96BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRU-12S-220-96BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6620
|
Newark | Single Sided Rail System, 96Bins, Black, No. Of Bins:96, Height:53", Width:15", Length:36", Load Capacity:600Lb, Product Range:-, Colour:Black Rohs Compliant: Yes |Quantum Storage QRU-12S-220-96BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$997.6900 | Buy Now |