Part Details for QRSA-PCC201 by Pijnenburg B.V.
Overview of QRSA-PCC201 by Pijnenburg B.V.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2013QRSATEP | Texas Instruments | Enhanced Product 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D 16-QFN -40 to 125 | |
TPS62110QRSARQ1 | Texas Instruments | Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125 | |
TSC2013QRSARQ1 | Texas Instruments | 1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-QFN -40 to 125 |
Price & Stock for QRSA-PCC201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 136 |
|
Buy Now |