There are no models available for this part yet.
Overview of QRS4506002 by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QRS4506002 by Powerex Power Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QRS4506002
|
Richardson RFPD | DIODE MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for QRS4506002 by Powerex Power Semiconductors
Part Data Attributes for QRS4506002 by Powerex Power Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWEREX INC
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, SNUBBER DIODE
|
Application
|
HIGH VOLTAGE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PSFM-G3
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
4500 V
|
Reverse Recovery Time-Max
|
0.23 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for QRS4506002
-
QRS1450001Rectifier Diodes
-
PTVS51VP1UPTransient Suppressors
-
QH8KA2TCRPower Field-Effect Transistors
-
QX87C196KC16Microcontrollers
-
PT6602PSwitching Regulator or Controllers
-
QS6K21FRATRSmall Signal Field-Effect Transistors
-
PZTA42T1Small Signal Bipolar Transistors
-
R1180D331B-TR-FELinear Regulator ICs
-
TL064ACDRE4Operational Amplifiers