Part Details for QRMNV85BXXNVGRB28E by APEM Inc
Overview of QRMNV85BXXNVGRB28E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRMNV85BXXNVGRB28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4116
|
Newark | Led Indicator Qrm6 Rohs Compliant: Yes |Apem QRMNV85BXXNVGRB28E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8400 / $182.9800 | Buy Now |
DISTI #
679-QRMNV85BXXNVGRB28E-ND
|
DigiKey | LED INDICATOR QRM6 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3876 | Buy Now |
DISTI #
642-QRMNV85BGRB28E
|
Mouser Electronics | LED Panel Mount Indicators 28VDC GREEN LED NVIS 8mm Wire IP67 MIL RoHS: Compliant | 0 |
|
$104.5700 / $112.6100 | Order Now |
DISTI #
75002427
|
RS | LED INDICATOR QRM6 | APEM Components QRMNV85BXXNVGRB28E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$85.7700 | RFQ |
|
Onlinecomponents.com | Rear Mount LED Indicator, 8mm, NVIS GREEN A, 28VDC, wires, IP67 Sealed RoHS: Compliant |
41 On Order |
|
$88.4500 / $145.4600 | Buy Now |
|
Master Electronics | Rear Mount LED Indicator, 8mm, NVIS GREEN A, 28VDC, wires, IP67 Sealed RoHS: Compliant |
41 On Order |
|
$88.4500 / $145.4600 | Buy Now |
Part Details for QRMNV85BXXNVGRB28E
QRMNV85BXXNVGRB28E CAD Models
QRMNV85BXXNVGRB28E Part Data Attributes
|
QRMNV85BXXNVGRB28E
APEM Inc
Buy Now
|
Compare Parts:
QRMNV85BXXNVGRB28E
APEM Inc
|
Samacsys Manufacturer | Apem |