Part Details for QRMNV85ANXXNVGRB28E by APEM Inc
Overview of QRMNV85ANXXNVGRB28E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRMNV85ANXXNVGRB28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-QRMNV85ANXXNVGRB28E-ND
|
DigiKey | LED INDICATOR QRM6 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.7624 | Buy Now |
DISTI #
642-NV85ANXXNVGRB28E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR QRM6 | 0 |
|
$105.5800 | Order Now |
DISTI #
75002419
|
RS | LED INDICATOR QRM6 | APEM Components QRMNV85ANXXNVGRB28E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$126.9200 | RFQ |
|
Onlinecomponents.com | LED Indicator - Ø8mm - 20mA 28VDC - NVIS Green B LED - Anodized Black Bezel - IP67 - Wire Leads. RoHS: Compliant | 0 |
|
$103.6500 / $196.4200 | Buy Now |
|
Master Electronics | LED Indicator - Ø8mm - 20mA 28VDC - NVIS Green B LED - Anodized Black Bezel - IP67 - Wire Leads. RoHS: Compliant | 0 |
|
$103.6500 / $196.4200 | Buy Now |