Part Details for QRM85BXXB02E by APEM Inc
Overview of QRM85BXXB02E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for QRM85BXXB02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2244
|
Newark | Led Indicator Qrm6 Rohs Compliant: Yes |Apem QRM85BXXB02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $67.7500 | Buy Now |
DISTI #
679-2807-ND
|
DigiKey | LED PMI REAR MOUNT BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
70 In Stock |
|
$26.4624 / $28.8600 | Buy Now |
DISTI #
642-QRM85BXXB02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR QRM6 RoHS: Compliant | 8 |
|
$26.4600 / $28.8600 | Buy Now |
DISTI #
70429577
|
RS | 8mm rear mount LED indicator, blue 2Vdc | APEM Components QRM85BXXB02E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8600 / $35.4000 | RFQ |
|
Onlinecomponents.com | LED Indicator - Ø8mm - 20mA 2VDC - Blue LED - Black Bezel - IP67 - Wire Terminals - Rear Panel Mount. |
150 Partner Stock |
|
$19.1400 / $38.0200 | Buy Now |
|
Master Electronics | LED Indicator - Ø8mm - 20mA 2VDC - Blue LED - Black Bezel - IP67 - Wire Terminals - Rear Panel Mount. |
150 Partner Stock |
|
$19.1400 / $38.0200 | Buy Now |
Part Details for QRM85BXXB02E
QRM85BXXB02E CAD Models
QRM85BXXB02E Part Data Attributes
|
QRM85BXXB02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QRM85BXXB02E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for QRM85BXXB02E
This table gives cross-reference parts and alternative options found for QRM85BXXB02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRM85BXXB02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRM84BXXB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM84BXXB24AE |
QRM84BXXB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM84BXXB12AE |
QRM85BXXB12AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM85BXXB12AE |
QRM84BXXB12E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM84BXXB12E |
QRM85BXXB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM85BXXB24AE |
QRM84BXXB28AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM84BXXB28AE |
QRM85BXXB24E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM85BXXB24E |
QRM85BXXB28AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXB02E vs QRM85BXXB28AE |