Part Details for QRM8-036-05.0-L-D-DP-A-TR by Samtec Inc
Overview of QRM8-036-05.0-L-D-DP-A-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QRM8-036-05.0-L-D-DP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRM8-036-05.0-L-D-
|
Avnet Americas | Conn Stacking HDR 72 POS 10mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRM8-036-05.0-L-D-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$8.1600 / $11.1500 | Buy Now |
DISTI #
000000000005213473
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$8.1600 / $11.1500 | Buy Now |
Part Details for QRM8-036-05.0-L-D-DP-A-TR
QRM8-036-05.0-L-D-DP-A-TR CAD Models
QRM8-036-05.0-L-D-DP-A-TR Part Data Attributes
|
QRM8-036-05.0-L-D-DP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-036-05.0-L-D-DP-A-TR
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |