Part Details for QRM8-036-02.0-S-D-DP-A-K by Samtec Inc
Overview of QRM8-036-02.0-S-D-DP-A-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QRM8-036-02.0-S-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRM8-036-02.0-S-D-
|
Avnet Americas | Conn Stacking HDR 72 POS 7mm/9mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QRM8-036-02.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$9.4400 / $21.5300 | Buy Now |
DISTI #
000000000003866441
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$9.4400 / $21.5300 | Buy Now |
Part Details for QRM8-036-02.0-S-D-DP-A-K
QRM8-036-02.0-S-D-DP-A-K CAD Models
QRM8-036-02.0-S-D-DP-A-K Part Data Attributes
|
QRM8-036-02.0-S-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-036-02.0-S-D-DP-A-K
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |