There are no models available for this part yet.
Overview of QRM8-026-02.0-L-D-A-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QRM8-026-02.0-L-D-A-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QRM8-026-02.0-L-D-A-K-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Tray |
25 In Stock |
|
$9.3500 | Buy Now | |
DISTI #
QRM8-026-02.0-L-D-
|
Avnet Americas | HIGH SPEED TERMINAL STRIP - Trays (Alt: QRM8-026-02.0-L-D-) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-QRM8026020LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$5.9400 / $9.3500 | Order Now | |
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | Alternative Product Available |
|
$9.5700 / $13.5200 | Buy Now | ||
DISTI #
000000000003232479
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 85 | 0 |
|
$4.4500 / $9.3500 | Buy Now | |
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | Alternative Product Available |
|
$9.5700 / $13.5200 | Buy Now | ||
DISTI #
5cd91259cd7c1c4c38698137
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 85 Lead time: 0 Weeks, 6 Days Container: Tray | 0 |
|
$4.1120 / $9.3530 | Buy Now |
CAD Models for QRM8-026-02.0-L-D-A-K by Samtec Inc
Part Data Attributes for QRM8-026-02.0-L-D-A-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 1 Day
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|