Part Details for QRF8-052-05.0-L-D-A by Samtec Inc
Overview of QRF8-052-05.0-L-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRF8-052-05.0-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ9768
|
Newark | Connector Rohs Compliant: Yes |Samtec QRF8-052-05.0-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $12.9100 | Buy Now |
DISTI #
SAM11581-ND
|
DigiKey | CONN ARRAY RCPT 104POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
358 In Stock |
|
$13.9032 / $19.3400 | Buy Now |
DISTI #
QRF8-052-05.0-L-D-
|
Avnet Americas | Conn High Speed Socket Strip SKT 104 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-052-05.0-L-D-) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$7.0500 / $13.8300 | Buy Now |
DISTI #
200-QRF805205.0LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 84 |
|
$10.5600 / $15.4000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.0300 / $13.8300 | Buy Now |
DISTI #
QRF8-052-05.0-L-D-
|
Avnet Americas | Conn High Speed Socket Strip SKT 104 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-052-05.0-L-D-) RoHS: Compliant Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$7.0500 / $13.8300 | Buy Now |
DISTI #
000000000003232446
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 51 | 0 |
|
$6.5200 / $13.8300 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.0300 / $13.8300 | Buy Now |
DISTI #
QRF8-052-05.0-L-D-A
|
Toby Electronics | QRF8 - Samtec 0.80mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$6.2724 / $15.0359 | Buy Now |
Part Details for QRF8-052-05.0-L-D-A
QRF8-052-05.0-L-D-A CAD Models
QRF8-052-05.0-L-D-A Part Data Attributes:
|
QRF8-052-05.0-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-052-05.0-L-D-A
Samtec Inc
Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, E.L.P. | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QRF8-052-05.0-L-D-A
This table gives cross-reference parts and alternative options found for QRF8-052-05.0-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRF8-052-05.0-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRF8-052-05.0-S-D-A | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QRF8-052-05.0-L-D-A vs QRF8-052-05.0-S-D-A |
QFS-052-01-L-D-A | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QRF8-052-05.0-L-D-A vs QFS-052-01-L-D-A |