There are no models available for this part yet.
Overview of QRF8-026-07.0-S-D-A-GP-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRF8-026-07.0-S-D-A-GP-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QRF8-026-07.0-S-D-A-GP-K-TR-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9900 | Buy Now | |
DISTI #
QRF8-026-07.0-S-D-
|
Avnet Americas | Conn Stacking RCP 52 POS 9mm/12mm/14mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-026-07.0-S-D-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$10.7900 / $14.8400 | Buy Now | |
DISTI #
200-QRF826760SDGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$8.3900 / $9.9900 | Order Now | |
DISTI #
000000000004005148
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$9.9900 / $14.8400 | Buy Now | |
DISTI #
5cd91185cd7c1c4c38688bef
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$6.7880 / $14.8440 | Buy Now |
CAD Models for QRF8-026-07.0-S-D-A-GP-K-TR by Samtec Inc
Part Data Attributes for QRF8-026-07.0-S-D-A-GP-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|