Part Details for QRF8-026-05.0-L-D-A-K-TR by Samtec Inc
Results Overview of QRF8-026-05.0-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QRF8-026-05.0-L-D-A-K-TR Information
QRF8-026-05.0-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QRF8-026-05.0-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8096
|
Newark | Connector Rohs Compliant: Yes |Samtec QRF8-026-05.0-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$7.9700 / $11.3400 | Buy Now |
DISTI #
94T6645
|
Newark | Qrf8-026-05.0-L-D-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec QRF8-026-05.0-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0400 | Buy Now |
DISTI #
612-QRF8-026-05.0-L-D-A-K-TRCT-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
842 In Stock |
|
$7.4600 / $11.6900 | Buy Now |
DISTI #
QRF8-026-05.0-L-D-A-K-TR
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 52 Contacts, Surface Mount, Beryllium Copper - Tape... more RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$4.8830 / $7.7436 | Buy Now |
DISTI #
200-QRF8026050LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$7.4600 / $11.6900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.6000 / $12.7200 | Buy Now |
DISTI #
000000000003232435
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$7.4600 / $11.6900 | Buy Now |
DISTI #
QRF8-026-05.0-L-D-A-K-TR
|
Avnet Abacus | Mezzanine Connector Receptacle 08 mm 2 Rows 52 Contacts Surface Mount Beryllium Copper (Alt: QRF8-02... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.6000 / $12.7200 | Buy Now |
Part Details for QRF8-026-05.0-L-D-A-K-TR
QRF8-026-05.0-L-D-A-K-TR CAD Models
QRF8-026-05.0-L-D-A-K-TR Part Data Attributes
|
QRF8-026-05.0-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-026-05.0-L-D-A-K-TR
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, E.L.P. | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for QRF8-026-05.0-L-D-A-K-TR
This table gives cross-reference parts and alternative options found for QRF8-026-05.0-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRF8-026-05.0-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QRF8-026-05.0-S-D-A-GP | Samtec Inc | Check for Price | Board Stacking Connector | QRF8-026-05.0-L-D-A-K-TR vs QRF8-026-05.0-S-D-A-GP |