Part Details for QRF8-026-01-S-RA-GP by Samtec Inc
Results Overview of QRF8-026-01-S-RA-GP by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QRF8-026-01-S-RA-GP Information
QRF8-026-01-S-RA-GP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRF8-026-01-S-RA-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-QRF8-026-01-S-RA-GP-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$54.6000 | Buy Now |
DISTI #
QRF8-026-01-S-RA-GP-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.0202 | Buy Now |
DISTI #
QRF8-026-01-S-RA-GP
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 2.75mm Solder RA Thru-Hole/SMD - Trays (Alt: QRF8-026-01-S-R... more RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 1 Weeks, 0 Days Container: Tray | 26 Factory Stock |
|
$14.1072 / $19.5688 | Buy Now |
DISTI #
200-QRF802601SRAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$12.6500 / $20.0200 | Order Now |
DISTI #
V72:2272_08613075
|
Arrow Electronics | Conn High Speed Socket Strip SKT 52 POS 2.75mm/0.8mm Solder RA Side Entry SMD/Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2351 Container: Cut Strips | Americas - 46 |
|
$18.7600 / $20.0200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$20.1700 / $29.4100 | Buy Now |
DISTI #
75702366
|
Verical | Conn High Speed Socket Strip SKT 52 POS 2.75mm/0.8mm Solder RA Side Entry SMD/Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 46 |
|
$20.0200 | Buy Now |
DISTI #
85037480
|
Verical | Conn High Speed Socket Strip SKT 52 POS 2.75mm/0.8mm Solder RA Side Entry SMD/Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$20.0200 | Buy Now |
DISTI #
5cd91251cd7c1c4c3869778c
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 55 Lead time: 0 Weeks, 1 Days Container: Tray | 26 |
|
$8.7200 / $20.0200 | Buy Now |
|
Powell Electronics | 0.80 mm Q Rate Slim Body Ground Plane Sk Min Qty: 55 | 17 |
|
$10.1900 / $20.0200 | Buy Now |
Part Details for QRF8-026-01-S-RA-GP
QRF8-026-01-S-RA-GP CAD Models
QRF8-026-01-S-RA-GP Part Data Attributes
|
QRF8-026-01-S-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-026-01-S-RA-GP
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.463 inch | |
Body Length | 1.234 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.83 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Length | 0.052 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |