Part Details for QRF8-026-01-L-RA-GP-FR by Samtec Inc
Overview of QRF8-026-01-L-RA-GP-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRF8-026-01-L-RA-GP-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-QRF802601LRAGPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket | 0 |
|
$13.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7700 / $26.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7700 / $26.4300 | Buy Now |
DISTI #
65171b43aa7b9c4fc0c24e68
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 225 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$8.5700 / $13.7300 | Buy Now |