Part Details for QRE1113 by Fairchild Semiconductor Corporation
Overview of QRE1113 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for QRE1113
QRE1113 CAD Models
QRE1113 Part Data Attributes:
|
QRE1113
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QRE1113
Fairchild Semiconductor Corporation
Reflective Object Sensor, REFLECTIVE RECTANGULAR THROUGH HOLE, 1600/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Pin Count | 4 | |
Manufacturer Package Code | REFLECTIVE RECTANGULAR THROUGH HOLE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Body Breadth | 2.7 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 3.4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
VCEsat-Max | 0.3 V |