Datasheets
QRE0620001 by: Powerex Power Semiconductors

Bridge Rectifier Diode, 3 Phase, 200A, 600V V(RRM), Silicon,

Part Details for QRE0620001 by Powerex Power Semiconductors

Overview of QRE0620001 by Powerex Power Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Part Details for QRE0620001

QRE0620001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QRE0620001 Part Data Attributes

QRE0620001 Powerex Power Semiconductors
Buy Now Datasheet
Compare Parts:
QRE0620001 Powerex Power Semiconductors Bridge Rectifier Diode, 3 Phase, 200A, 600V V(RRM), Silicon,
Part Life Cycle Code Active
Ihs Manufacturer POWEREX INC
Package Description R-PUFM-X17
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.8 V
JESD-30 Code R-PUFM-X17
Non-rep Pk Forward Current-Max 1670 A
Number of Elements 6
Number of Phases 3
Number of Terminals 17
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 200 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QRE0620001 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QRE0620001 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of QRE0620001 would you like to use for your alert(s)?
  • Please alert me when QRE0620001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QRE0620001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QRE0620001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QRE0620001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QRE0620001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QRE0620001 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: