Datasheets
QRD0640T30 by: Powerex Power Semiconductors

Rectifier Diode, 1 Phase, 2 Element, 400A, 600V V(RRM), Silicon, MODULE-3

Part Details for QRD0640T30 by Powerex Power Semiconductors

Overview of QRD0640T30 by Powerex Power Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for QRD0640T30

QRD0640T30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QRD0640T30 Part Data Attributes

QRD0640T30 Powerex Power Semiconductors
Buy Now Datasheet
Compare Parts:
QRD0640T30 Powerex Power Semiconductors Rectifier Diode, 1 Phase, 2 Element, 400A, 600V V(RRM), Silicon, MODULE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer POWEREX INC
Part Package Code MODULE
Package Description R-XUFM-X3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-XUFM-X3
Non-rep Pk Forward Current-Max 2400 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 400 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.11 µs
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QRD0640T30 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QRD0640T30 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of QRD0640T30 would you like to use for your alert(s)?
  • Please alert me when QRD0640T30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QRD0640T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QRD0640T30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QRD0640T30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QRD0640T30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QRD0640T30 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: