There are no models available for this part yet.
Overview of QR/P4-8P-C(21) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QR/P4-8P-C(21) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9029
|
Newark | Small Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P4-8P-C(21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.9000 | Buy Now | |
DISTI #
26-QR/P4-8P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 8P BLK Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5452 | Buy Now | |
DISTI #
QR/P4-8P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 48 Position 2.54mm Straight Cable Mount - Bag (Alt: QR/P4-8P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.8125 / $2.1025 | Buy Now | |
DISTI #
798-QR/P4-8P-C(21)
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 0 |
|
$1.5700 / $3.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.7700 | Buy Now | ||
DISTI #
HIRQR/P4-8P-C(21)
|
Heilind Electronics | 221-0159-5-21 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Small Rectangular Multi-Contact Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$1.6200 / $2.3400 | Buy Now | ||
DISTI #
000000000006119862
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.8100 / $2.4200 | Buy Now |
CAD Models for QR/P4-8P-C(21) by Hirose Electric Co Ltd
Part Data Attributes for QR/P4-8P-C(21) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RACK AND PANEL CONNECTOR
|