Part Details for QR/P6-12S-C(21) by Hirose Electric Co Ltd
Overview of QR/P6-12S-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for QR/P6-12S-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9033
|
Newark | Miniature Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P6-12S-C(21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.0800 | Buy Now |
DISTI #
26-QR/P6-12S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 12P BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$1.7000 / $3.2200 | Buy Now |
DISTI #
QR/P6-12S-C(21)
|
Avnet Americas | Connector Rack and Panel Housing Receptacle 12 Position Crimp Straight Panel Mount - Bag (Alt: QR/P6-12S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.8673 | Buy Now |
DISTI #
798-QR/P6-12S-C(21)
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 0 |
|
$1.8500 / $3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.8800 | Buy Now |
DISTI #
HIRQR/P6-12S-C(21)
|
Heilind Electronics | 221-0164-5-21 EACH | Americas - 0 in Stock |
|
$2.4063 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Miniature Rectangular Multi-Contact Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$1.7400 / $2.4800 | Buy Now |
DISTI #
000000000006119866
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.9300 / $2.5700 | Buy Now |
DISTI #
221-0164-5-21
|
Avnet Abacus | Connector Rack and Panel Housing Receptacle 12 Position Crimp Straight Panel Mount (Alt: 221-0164-5-21) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QR/P6-12S-C(21)
QR/P6-12S-C(21) CAD Models
QR/P6-12S-C(21) Part Data Attributes
|
QR/P6-12S-C(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P6-12S-C(21)
Hirose Electric Co Ltd
12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 0.65 inch | |
Body Depth | 0.969 inch | |
Body Length | 1.633 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | QR/P6-12P-C(21) | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |