Part Details for QR/P4-40P-C(01) by Hirose Electric Co Ltd
Overview of QR/P4-40P-C(01) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P4-40P-C(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003980460
|
Sager | Rack & Panel Connectors PLUG HSNG 40 POS | 0 |
|
Buy Now | |
DISTI #
221-0211-3-01
|
Avnet Abacus | Conn Housing M 40 POS 2.54mm ST Cable Mount Individual (Alt: 221-0211-3-01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for QR/P4-40P-C(01)
QR/P4-40P-C(01) CAD Models
QR/P4-40P-C(01) Part Data Attributes
|
QR/P4-40P-C(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P4-40P-C(01)
Hirose Electric Co Ltd
Rack and Panel Connector, 40 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: QR/P1-PC2B-121(12); QR/P1-PC2B-221(12); QR/P1-PC2A-111(12); QR/P1-PC2A-211(12), POLARIZED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.846 inch | |
Body Length | 3.065 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | QR/P4-40S-C(01) | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QR/P4-40P-C(01)
This table gives cross-reference parts and alternative options found for QR/P4-40P-C(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QR/P4-40P-C(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPXBMA-40W1-33P-0301 | Rack and Panel Connector, 40 Contact(s), Male, Plug | ITT Interconnect Solutions | QR/P4-40P-C(01) vs DPXBMA-40W1-33P-0301 |
DPXBME-A40W1-33P-0301 | Rack and Panel Connector, 40 Contact(s), Male, Plug | ITT Interconnect Solutions | QR/P4-40P-C(01) vs DPXBME-A40W1-33P-0301 |