Part Details for QR/P15-40S(50) by Hirose Electric Co Ltd
Overview of QR/P15-40S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
10106264-0010001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S |
Price & Stock for QR/P15-40S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QR/P15-40S(50)-ND
|
DigiKey | CONN RCPT DRAWER 40POS Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.3507 | Buy Now |
DISTI #
QR/P15-40S(50)
|
Avnet Americas | Connector Rack and Panel Receptacle 40 Position 2mm Crimp Straight Panel Mount - Trays (Alt: QR/P15-40S(50)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-QRP1540S50
|
Mouser Electronics | Rack & Panel Connectors 40P RECEPTACLE CRIMP TERM RACK CON RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003980404
|
Sager | Rack & Panel Connectors 40P RECEPTACLE CRIMP TERM RACK CON | 0 |
|
Buy Now |
Part Details for QR/P15-40S(50)
QR/P15-40S(50) CAD Models
QR/P15-40S(50) Part Data Attributes
|
QR/P15-40S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P15-40S(50)
Hirose Electric Co Ltd
Rack and Panel Connector, 40 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QR/P15-40S(50)
This table gives cross-reference parts and alternative options found for QR/P15-40S(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QR/P15-40S(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207173-1 | 40 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | QR/P15-40S(50) vs 207173-1 |
MTC100-BXMT-007 | 40 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | QR/P15-40S(50) vs MTC100-BXMT-007 |
207173-1 | CONNECTOR, 40 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | QR/P15-40S(50) vs 207173-1 |