Part Details for QR/P1-SC2A-111(12) by Hirose Electric Co Ltd
Overview of QR/P1-SC2A-111(12) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-SC2A-111(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8992
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-SC2A-111(12) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 / $0.4400 | Buy Now |
DISTI #
H10091-ND
|
DigiKey | CONTACT SCKT SGNL 24-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
862 In Stock |
|
$0.2591 / $0.6100 | Buy Now |
DISTI #
QR/P1-SC2A-111(12)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: QR/P1-SC2A-111(12)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2750 / $0.3190 | Buy Now |
DISTI #
798-QRP1SC2A11112
|
Mouser Electronics | Rack & Panel Connectors CRIMP TERM FEM 24-28AWG RoHS: Compliant | 3707 |
|
$0.2580 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2690 | Buy Now |
DISTI #
HIRQR/P1-SC2A-111(12)
|
Heilind Electronics | 1 = BAG OF 100 PCS | Americas - 2 in Stock |
|
$0.3438 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.4332 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.6440 / $0.8050 | Buy Now | |
DISTI #
000000000003980387
|
Sager | Rack & Panel Connectors CRIMP TERM FEM 24-28AWG Min Qty: 100 | 0 |
|
$0.2340 / $0.2870 | Buy Now |
Part Details for QR/P1-SC2A-111(12)
QR/P1-SC2A-111(12) CAD Models
QR/P1-SC2A-111(12) Part Data Attributes:
|
QR/P1-SC2A-111(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-SC2A-111(12)
Hirose Electric Co Ltd
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |