Part Details for QR/P1-SC1B-121(12) by Hirose Electric Co Ltd
Overview of QR/P1-SC1B-121(12) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-SC1B-121(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8990
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-SC1B-121(12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
H10090-ND
|
DigiKey | CONTACT SOCKET PWR 14-16AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
273 In Stock |
|
$0.5052 / $1.2200 | Buy Now |
DISTI #
QR/P1-SC1B-121(12)
|
Avnet Americas | Contact F Crimp ST Cable Mount Loose Piece - Bag (Alt: QR/P1-SC1B-121(12)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.5092 | Buy Now |
DISTI #
798-QRP1SC1B12112
|
Mouser Electronics | Rack & Panel Connectors CRIMP TERM FEM 14-16AWG RoHS: Compliant | 435 |
|
$0.4960 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.5130 | Buy Now |
DISTI #
HIRQR/P1-SC1B-121(12)
|
Heilind Electronics | 221-0116-2-12 BAG 100PCS PERPKG/BAG | Americas - 0 in Stock |
|
$0.6563 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$0.4786 / $0.8077 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$1.0500 / $1.7500 | Buy Now | |
DISTI #
QR/P1-SC1B-121-12
|
TME | connector QR/P1-SC1B-121(12) Min Qty: 100 | 0 |
|
$0.4840 | RFQ |
Part Details for QR/P1-SC1B-121(12)
QR/P1-SC1B-121(12) CAD Models
QR/P1-SC1B-121(12) Part Data Attributes
|
QR/P1-SC1B-121(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-SC1B-121(12)
Hirose Electric Co Ltd
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |