Part Details for QR/P1-PC2B-121(12) by Hirose Electric Co Ltd
Overview of QR/P1-PC2B-121(12) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-PC2B-121(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8985
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-PC2B-121(12) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
H10088-ND
|
DigiKey | CONTACT PIN SIGNAL 20-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2018 In Stock |
|
$0.4101 / $0.8200 | Buy Now |
DISTI #
QR/P1-PC2B-121(12)
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: QR/P1-PC2B-121(12)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.3875 / $0.4495 | Buy Now |
DISTI #
798-QRP1PC2B12112
|
Mouser Electronics | Rack & Panel Connectors CRIMP TERM MALE 20-24AWG RoHS: Compliant | 1172 |
|
$0.3910 / $0.8200 | Buy Now |
|
Future Electronics | QR/P1 Series 20-24 AWG Gold Plated Male Crimp Signal Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3790 | Buy Now |
DISTI #
HIRQR/P1-PC2B-121(12)
|
Heilind Electronics | 1 BAG=100/SOLD PER BAG | Americas - 0 in Stock |
|
$0.4444 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6105 | Buy Now |
DISTI #
000000000003980370
|
Sager | Rack & Panel Connectors CRIMP TERM MALE 20-24AWG Min Qty: 100 | 0 |
|
$0.3440 / $0.4230 | Buy Now |
DISTI #
221-0115-0-12
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 221-0115-0-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QR/P1-PC2B-121(12)
QR/P1-PC2B-121(12) CAD Models
QR/P1-PC2B-121(12) Part Data Attributes:
|
QR/P1-PC2B-121(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-PC2B-121(12)
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |