Part Details for QR/P1-PC2A-211(12) by Hirose Electric Co Ltd
Overview of QR/P1-PC2A-211(12) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-PC2A-211(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8982
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-PC2A-211(12) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.3620 | Buy Now |
DISTI #
26-QR/P1-PC2A-211(12)CT-ND
|
DigiKey | CONTACT PIN SIGNAL 24-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2114 / $0.5200 | Buy Now |
DISTI #
QR/P1-PC2A-211(12)
|
Avnet Americas | HISQR/P1-PC2A-211(12) - Tape and Reel (Alt: QR/P1-PC2A-211(12)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2263 / $0.2625 | Buy Now |
DISTI #
798-QRP1PC2A21112
|
Mouser Electronics | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THIN WIRE RoHS: Compliant | 16663 |
|
$0.2110 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.2210 | Buy Now |
DISTI #
HIRQR/P1-PC2A-211(12)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2516 / $0.2874 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2060 / $0.2570 | Buy Now |
DISTI #
000000000003980367
|
Sager | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THIN WIRE Min Qty: 5000 | 0 |
|
$0.2092 / $0.2432 | Buy Now |
|
LCSC | - Housing Contact ROHS | 100 |
|
$0.0756 / $0.1304 | Buy Now |
Part Details for QR/P1-PC2A-211(12)
QR/P1-PC2A-211(12) CAD Models
QR/P1-PC2A-211(12) Part Data Attributes:
|
QR/P1-PC2A-211(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-PC2A-211(12)
Hirose Electric Co Ltd
Connector Accessory, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |