Part Details for QPW060A0P1Z by Lineage Power
Overview of QPW060A0P1Z by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QPW060A0P1Z
QPW060A0P1Z CAD Models
QPW060A0P1Z Part Data Attributes:
|
QPW060A0P1Z
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
QPW060A0P1Z
Lineage Power
IC 1-OUTPUT 72 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.15 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for QPW060A0P1Z
This table gives cross-reference parts and alternative options found for QPW060A0P1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QPW060A0P1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QPW060A0P1 | IC 1-OUTPUT 72 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-10, Power Supply Module | Lineage Power | QPW060A0P1Z vs QPW060A0P1 |
QPW060A0P1 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8 | TE Connectivity | QPW060A0P1Z vs QPW060A0P1 |
QPW060A0P1Z | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | GE Power Electronics Inc | QPW060A0P1Z vs QPW060A0P1Z |
QPW060A0P1 | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, QUARTER BRICK PACKAGE-10 | GE Power Electronics Inc | QPW060A0P1Z vs QPW060A0P1 |