Part Details for QPV750BL-15DM/883 by Teledyne e2v
Overview of QPV750BL-15DM/883 by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. | |
72404L15DM | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
TIOS1015DMWR | Texas Instruments | Digital sensor output driver with integrated surge protection and 5-V LDO output 10-VSON -40 to 125 |
Price & Stock for QPV750BL-15DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPV750BL-15DM/883
|
Avnet Americas | PROG. LOGIC DEVICE, UV ERASABLE, 22-INPU - Rail/Tube (Alt: QPV750BL-15DM/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
QPV750BL-15DM/883
|
Avnet Americas | QPS5962-8872611LA - Rail/Tube (Alt: QPV750BL-15DM/883) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for QPV750BL-15DM/883
QPV750BL-15DM/883 CAD Models
QPV750BL-15DM/883 Part Data Attributes
|
QPV750BL-15DM/883
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
QPV750BL-15DM/883
Teledyne e2v
UV PLD, 15ns, 10-Cell, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 41 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-CDIP-T24 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Macro Cells | 10 | |
Number of Outputs | 10 | |
Number of Product Terms | 171 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 15 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |