There are no models available for this part yet.
Overview of QPV2500H-35LM/883 by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QPV2500H-35LM/883 by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QPV2500H-35LM/883
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, - Trays (Alt: QPV2500H-35LM/883) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
QPV2500H-35LM/883
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, - Trays (Alt: QPV2500H-35LM/883) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for QPV2500H-35LM/883 by Teledyne e2v
Part Data Attributes for QPV2500H-35LM/883 by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NO
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
20 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-XQCC-N44
|
JTAG BST
|
NO
|
Number of Dedicated Inputs
|
13
|
Number of I/O Lines
|
24
|
Number of Inputs
|
38
|
Number of Macro Cells
|
24
|
Number of Outputs
|
24
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
13 DEDICATED INPUTS, 24 I/O
|
Package Body Material
|
CERAMIC
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC44,.65SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
35 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|