Part Details for QPV2500BQ-25DC by Teledyne e2v
Overview of QPV2500BQ-25DC by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for QPV2500BQ-25DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPV2500BQ-25DC
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR - Rail/Tube (Alt: QPV2500BQ-25DC) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPV2500BQ-25DC
QPV2500BQ-25DC CAD Models
QPV2500BQ-25DC Part Data Attributes
|
QPV2500BQ-25DC
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
QPV2500BQ-25DC
Teledyne e2v
UV PLD, 25ns, 24-Cell, CMOS, CDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-XDIP-T40 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Inputs | 38 | |
Number of Macro Cells | 24 | |
Number of Outputs | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |