Part Details for QPV2500BL-20DI by Teledyne e2v
Overview of QPV2500BL-20DI by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPV2500BL-20DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPV2500BL-20DI
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR - Trays (Alt: QPV2500BL-20DI) Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Teledyne e2v | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPV2500BL-20DI
QPV2500BL-20DI CAD Models
QPV2500BL-20DI Part Data Attributes
|
QPV2500BL-20DI
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
QPV2500BL-20DI
Teledyne e2v
UV PLD, 20ns, 24-Cell, CMOS, CDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 33.33 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-XDIP-T40 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Inputs | 38 | |
Number of Macro Cells | 24 | |
Number of Outputs | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |