Part Details for QPSF-125-24 by Qualtek Electronics Corporation
Overview of QPSF-125-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPSF-125-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0039
|
Newark | Power Supplies |Qualtek Electronics QPSF-125-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7500 / $75.4100 | Buy Now |
DISTI #
Q659-ND
|
DigiKey | AC/DC CONVERTER 24V 125W Min Qty: 100 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$72.4989 | Buy Now |
DISTI #
562-QPSF-125-24
|
Mouser Electronics | Switching Power Supplies 24V 5.2A 125W P/S SINGLE OUTPUT RoHS: Compliant | 0 |
|
$63.4900 | Order Now |
DISTI #
70133248
|
RS | Power Supply, AC-DC,24V,5.2A,90-264V In, Open Frame, PFC, Embedded,125W, QPSF Series | Qualtek Electronics Corp. QPSF-125-24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$56.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1100 / $148.2100 | Buy Now |
DISTI #
000000000003149092
|
Sager | Switching Power Supplies 24V 5.2A 125W P/S SINGLE OUTPUT Min Qty: 1 | 0 |
|
$58.1200 / $79.2500 | Buy Now |